1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206N1K0152KXT

DigiKey Part Number
4713-CHV1206N1K0152KXTTR-ND - Tape & Reel (TR)
4713-CHV1206N1K0152KXTCT-ND - Cut Tape (CT)
4713-CHV1206N1K0152KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206N1K0152KXT
Description
HVCAP1206 X7R 1500PF 10% 1KV
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.28000Fr.0.28
10Fr.0.16900Fr.1.69
50Fr.0.12440Fr.6.22
100Fr.0.11090Fr.11.09
500Fr.0.08774Fr.43.87
1,000Fr.0.08061Fr.80.61
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.07182Fr.215.46
6,000Fr.0.06753Fr.405.18
9,000Fr.0.06537Fr.588.33
15,000Fr.0.06299Fr.944.85
21,000Fr.0.06159Fr.1,293.39
30,000Fr.0.06025Fr.1,807.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28000
Unit Price with VAT:Fr.0.30268