120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG121F50NT

DigiKey Part Number
4713-GMC02CG121F50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG121F50NTCT-ND - Cut Tape (CT)
4713-GMC02CG121F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG121F50NT
Description
CAP0201 COG 120PF 1% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC02CG121F50NTCal-Chip Electronics, Inc.14,9124713-GMC02CG121F50NTCT-NDFr.0.08000Parametric Equivalent
GRM0335C1H121FA01DMurata Electronics154,908490-GRM0335C1H121FA01DCT-NDFr.0.08000Parametric Equivalent
GRT0335C1H121FA02DMurata Electronics1,150490-GRT0335C1H121FA02DCT-NDFr.0.08000Parametric Equivalent
In-Stock: 14,912
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02900Fr.0.29
50Fr.0.01980Fr.0.99
100Fr.0.01690Fr.1.69
500Fr.0.01214Fr.6.07
1,000Fr.0.01067Fr.10.67
2,500Fr.0.00914Fr.22.85
5,000Fr.0.00823Fr.41.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00710Fr.106.50
30,000Fr.0.00654Fr.196.20
45,000Fr.0.00627Fr.282.15
75,000Fr.0.00596Fr.447.00
105,000Fr.0.00578Fr.606.90
150,000Fr.0.00561Fr.841.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648