300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG301G50NT

DigiKey Part Number
4713-GMC10CG301G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG301G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG301G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG301G50NT
Description
CAP0603 COG 300PF 2% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,950
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.09700Fr.0.97
50Fr.0.06960Fr.3.48
100Fr.0.06120Fr.6.12
500Fr.0.04698Fr.23.49
1,000Fr.0.04259Fr.42.59
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03603Fr.144.12
8,000Fr.0.03360Fr.268.80
12,000Fr.0.03238Fr.388.56
20,000Fr.0.03103Fr.620.60
28,000Fr.0.03024Fr.846.72
40,000Fr.0.02948Fr.1,179.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377