
GMC10X7R202K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R202K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R202K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R202K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R202K50NT |
Description | CAP0603 X7R 2000PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04300 | Fr.0.43 |
| 50 | Fr.0.02960 | Fr.1.48 |
| 100 | Fr.0.02550 | Fr.2.55 |
| 500 | Fr.0.01872 | Fr.9.36 |
| 1,000 | Fr.0.01662 | Fr.16.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01349 | Fr.53.96 |
| 8,000 | Fr.0.01233 | Fr.98.64 |
| 12,000 | Fr.0.01175 | Fr.141.00 |
| 20,000 | Fr.0.01110 | Fr.222.00 |
| 28,000 | Fr.0.01073 | Fr.300.44 |
| 40,000 | Fr.0.01037 | Fr.414.80 |
| 48,000 | Fr.0.01020 | Fr.489.60 |
| 96,000 | Fr.0.00962 | Fr.923.52 |
| 100,000 | Fr.0.00959 | Fr.959.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

