
GMC10X7R271J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R271J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R271J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R271J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R271J50NT |
Description | CAP0603 X7R 270PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04600 | Fr.0.46 |
| 50 | Fr.0.03160 | Fr.1.58 |
| 100 | Fr.0.02740 | Fr.2.74 |
| 500 | Fr.0.02014 | Fr.10.07 |
| 1,000 | Fr.0.01791 | Fr.17.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01459 | Fr.58.36 |
| 8,000 | Fr.0.01335 | Fr.106.80 |
| 12,000 | Fr.0.01274 | Fr.152.88 |
| 20,000 | Fr.0.01205 | Fr.241.00 |
| 28,000 | Fr.0.01165 | Fr.326.20 |
| 40,000 | Fr.0.01127 | Fr.450.80 |
| 48,000 | Fr.0.01109 | Fr.532.32 |
| 96,000 | Fr.0.01047 | Fr.1,005.12 |
| 100,000 | Fr.0.01044 | Fr.1,044.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

