
GMC21X5R106M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R106M10NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R106M10NTCT-ND - Cut Tape (CT) 4713-GMC21X5R106M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R106M10NT |
Description | CAP0805 X5R 10UF 20% 10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012107010 | Würth Elektronik | 83,362 | 732-7620-1-ND | Fr.0.12000 | Parametric Equivalent |
| C0805C106M8PACTU | KEMET | 21,291 | 399-C0805C106M8PACTUCT-ND | Fr.0.66000 | Parametric Equivalent |
| CC0805MKX5R6BB106 | YAGEO | 17,794 | 311-1898-1-ND | Fr.0.23000 | Parametric Equivalent |
| CC0805MRX5R6BB106 | YAGEO | 23,479 | 311-3437-1-ND | Fr.0.14000 | Parametric Equivalent |
| CGA4J3X5R1A106M125AB | TDK | 5,257 | 445-12639-1-ND | Fr.0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05700 | Fr.0.57 |
| 50 | Fr.0.03940 | Fr.1.97 |
| 100 | Fr.0.03430 | Fr.3.43 |
| 500 | Fr.0.02552 | Fr.12.76 |
| 1,000 | Fr.0.02283 | Fr.22.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.02063 | Fr.41.26 |
| 4,000 | Fr.0.01881 | Fr.75.24 |
| 6,000 | Fr.0.01791 | Fr.107.46 |
| 10,000 | Fr.0.01690 | Fr.169.00 |
| 14,000 | Fr.0.01631 | Fr.228.34 |
| 20,000 | Fr.0.01575 | Fr.315.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

