
GMC21X7R104K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R104K50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R104K50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R104K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R104K50NT |
Description | CAP0805 X7R .1UF 10% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03400 | Fr.0.34 |
| 50 | Fr.0.02320 | Fr.1.16 |
| 100 | Fr.0.02000 | Fr.2.00 |
| 500 | Fr.0.01448 | Fr.7.24 |
| 1,000 | Fr.0.01279 | Fr.12.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01027 | Fr.41.08 |
| 8,000 | Fr.0.00934 | Fr.74.72 |
| 12,000 | Fr.0.00887 | Fr.106.44 |
| 20,000 | Fr.0.00836 | Fr.167.20 |
| 28,000 | Fr.0.00806 | Fr.225.68 |
| 40,000 | Fr.0.00777 | Fr.310.80 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

