
GMC21X7R334J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R334J25NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R334J25NTCT-ND - Cut Tape (CT) 4713-GMC21X7R334J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R334J25NT |
Description | CAP0805 X7R .33UF 5% 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C334J3RACTU | KEMET | 2,081 | 399-C0805C334J3RACTUCT-ND | Fr.0.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.16000 | Fr.1.60 |
| 50 | Fr.0.11800 | Fr.5.90 |
| 100 | Fr.0.10490 | Fr.10.49 |
| 500 | Fr.0.08278 | Fr.41.39 |
| 1,000 | Fr.0.07597 | Fr.75.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.06757 | Fr.202.71 |
| 6,000 | Fr.0.06346 | Fr.380.76 |
| 9,000 | Fr.0.06140 | Fr.552.60 |
| 15,000 | Fr.0.05912 | Fr.886.80 |
| 21,000 | Fr.0.05778 | Fr.1,213.38 |
| 30,000 | Fr.0.05650 | Fr.1,695.00 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

