0.33 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R334J25NT

DigiKey Part Number
4713-GMC21X7R334J25NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R334J25NTCT-ND - Cut Tape (CT)
4713-GMC21X7R334J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R334J25NT
Description
CAP0805 X7R .33UF 5% 25V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C334J3RACTUKEMET2,081399-C0805C334J3RACTUCT-NDFr.0.71000Parametric Equivalent
In-Stock: 2,997
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.16000Fr.1.60
50Fr.0.11800Fr.5.90
100Fr.0.10490Fr.10.49
500Fr.0.08278Fr.41.39
1,000Fr.0.07597Fr.75.97
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.06757Fr.202.71
6,000Fr.0.06346Fr.380.76
9,000Fr.0.06140Fr.552.60
15,000Fr.0.05912Fr.886.80
21,000Fr.0.05778Fr.1,213.38
30,000Fr.0.05650Fr.1,695.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187