2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC43X7R225K100NT

DigiKey Part Number
4713-GMC43X7R225K100NTTR-ND - Tape & Reel (TR)
4713-GMC43X7R225K100NTCT-ND - Cut Tape (CT)
4713-GMC43X7R225K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC43X7R225K100NT
Description
CAP1812 X7R 2.2UF 10% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,107
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
10Fr.0.38600Fr.3.86
50Fr.0.29600Fr.14.80
100Fr.0.26860Fr.26.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.22216Fr.111.08
1,000Fr.0.20781Fr.207.81
1,500Fr.0.20063Fr.300.94
2,500Fr.0.19268Fr.481.70
3,500Fr.0.18802Fr.658.07
5,000Fr.0.18355Fr.917.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022