
GMC43X7R225K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R225K100NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R225K100NTCT-ND - Cut Tape (CT) 4713-GMC43X7R225K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R225K100NT |
Description | CAP1812 X7R 2.2UF 10% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.38600 | Fr.3.86 |
| 50 | Fr.0.29600 | Fr.14.80 |
| 100 | Fr.0.26860 | Fr.26.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.22216 | Fr.111.08 |
| 1,000 | Fr.0.20781 | Fr.207.81 |
| 1,500 | Fr.0.20063 | Fr.300.94 |
| 2,500 | Fr.0.19268 | Fr.481.70 |
| 3,500 | Fr.0.18802 | Fr.658.07 |
| 5,000 | Fr.0.18355 | Fr.917.75 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

