
GMT02CG2R2B50NT15 | |
|---|---|
DigiKey Part Number | 4713-GMT02CG2R2B50NT15TR-ND - Tape & Reel (TR) 4713-GMT02CG2R2B50NT15CT-ND - Cut Tape (CT) 4713-GMT02CG2R2B50NT15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT02CG2R2B50NT15 |
Description | CAP0201 COG 2.2PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU063SCG2R2BFNA01 | Taiyo Yuden | 28,550 | 587-MCASU063SCG2R2BFNA01CT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02800 | Fr.0.28 |
| 50 | Fr.0.01880 | Fr.0.94 |
| 100 | Fr.0.01600 | Fr.1.60 |
| 500 | Fr.0.01152 | Fr.5.76 |
| 1,000 | Fr.0.01013 | Fr.10.13 |
| 2,500 | Fr.0.00866 | Fr.21.65 |
| 5,000 | Fr.0.00779 | Fr.38.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00670 | Fr.100.50 |
| 30,000 | Fr.0.00617 | Fr.185.10 |
| 45,000 | Fr.0.00591 | Fr.265.95 |
| 75,000 | Fr.0.00561 | Fr.420.75 |
| 105,000 | Fr.0.00544 | Fr.571.20 |
| 150,000 | Fr.0.00528 | Fr.792.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

