New at DigiKey
0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04X7R683K50NT10

DigiKey Part Number
4713-GMT04X7R683K50NT10TR-ND - Tape & Reel (TR)
4713-GMT04X7R683K50NT10CT-ND - Cut Tape (CT)
4713-GMT04X7R683K50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04X7R683K50NT10
Description
CAP0402 X7R .068UF 10% 50V AEC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT04X7R683K50NT10Cal-Chip Electronics, Inc.9,7204713-GMT04X7R683K50NT10CT-NDFr.0.08000Parametric Equivalent
AC0402KRX7R9BB683YAGEO5,77213-AC0402KRX7R9BB683CT-NDFr.0.08000Parametric Equivalent
CGA2B3X7R1H683K050BBTDK169,192445-6898-1-NDFr.0.09000Parametric Equivalent
GCM155R71H683KE02DMurata Electronics117,436490-14516-1-NDFr.0.08000Parametric Equivalent
GCM155R71H683KE02JMurata Electronics30,103490-GCM155R71H683KE02JCT-NDFr.0.08000Parametric Equivalent
In-Stock: 9,720
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03000Fr.0.30
50Fr.0.01980Fr.0.99
100Fr.0.01700Fr.1.70
500Fr.0.01222Fr.6.11
1,000Fr.0.01075Fr.10.75
2,500Fr.0.00922Fr.23.05
5,000Fr.0.00829Fr.41.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00753Fr.75.30
20,000Fr.0.00691Fr.138.20
30,000Fr.0.00659Fr.197.70
50,000Fr.0.00625Fr.312.50
70,000Fr.0.00605Fr.423.50
100,000Fr.0.00585Fr.585.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648