
GMT04X7R683K50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04X7R683K50NT10TR-ND - Tape & Reel (TR) 4713-GMT04X7R683K50NT10CT-ND - Cut Tape (CT) 4713-GMT04X7R683K50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04X7R683K50NT10 |
Description | CAP0402 X7R .068UF 10% 50V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMT04X7R683K50NT10 | Cal-Chip Electronics, Inc. | 9,720 | 4713-GMT04X7R683K50NT10CT-ND | Fr.0.08000 | Parametric Equivalent |
| AC0402KRX7R9BB683 | YAGEO | 5,772 | 13-AC0402KRX7R9BB683CT-ND | Fr.0.08000 | Parametric Equivalent |
| CGA2B3X7R1H683K050BB | TDK | 169,192 | 445-6898-1-ND | Fr.0.09000 | Parametric Equivalent |
| GCM155R71H683KE02D | Murata Electronics | 117,486 | 490-14516-1-ND | Fr.0.08000 | Parametric Equivalent |
| GCM155R71H683KE02J | Murata Electronics | 30,103 | 490-GCM155R71H683KE02JCT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03000 | Fr.0.30 |
| 50 | Fr.0.01980 | Fr.0.99 |
| 100 | Fr.0.01700 | Fr.1.70 |
| 500 | Fr.0.01222 | Fr.6.11 |
| 1,000 | Fr.0.01075 | Fr.10.75 |
| 2,500 | Fr.0.00922 | Fr.23.05 |
| 5,000 | Fr.0.00829 | Fr.41.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00753 | Fr.75.30 |
| 20,000 | Fr.0.00691 | Fr.138.20 |
| 30,000 | Fr.0.00659 | Fr.197.70 |
| 50,000 | Fr.0.00625 | Fr.312.50 |
| 70,000 | Fr.0.00605 | Fr.423.50 |
| 100,000 | Fr.0.00585 | Fr.585.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

