New Product
6.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMX10CG6R2C100CT

DigiKey Part Number
4713-GMX10CG6R2C100CTTR-ND - Tape & Reel (TR)
4713-GMX10CG6R2C100CT-ND - Cut Tape (CT)
4713-GMX10CG6R2C100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMX10CG6R2C100CT
Description
FLEXCAP0603 CG 6.2PF 25PF 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.28000Fr.0.28
10Fr.0.16600Fr.1.66
50Fr.0.12240Fr.6.12
100Fr.0.10870Fr.10.87
500Fr.0.08602Fr.43.01
1,000Fr.0.07900Fr.79.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.06849Fr.273.96
8,000Fr.0.06458Fr.516.64
12,000Fr.0.06262Fr.751.44
20,000Fr.0.06046Fr.1,209.20
28,000Fr.0.05919Fr.1,657.32
40,000Fr.0.05797Fr.2,318.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28000
Unit Price with VAT:Fr.0.30268