
GMX10CG6R2C100CT | |
|---|---|
DigiKey Part Number | 4713-GMX10CG6R2C100CTTR-ND - Tape & Reel (TR) 4713-GMX10CG6R2C100CT-ND - Cut Tape (CT) 4713-GMX10CG6R2C100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMX10CG6R2C100CT |
Description | FLEXCAP0603 CG 6.2PF 25PF 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.16600 | Fr.1.66 |
| 50 | Fr.0.12240 | Fr.6.12 |
| 100 | Fr.0.10870 | Fr.10.87 |
| 500 | Fr.0.08602 | Fr.43.01 |
| 1,000 | Fr.0.07900 | Fr.79.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06849 | Fr.273.96 |
| 8,000 | Fr.0.06458 | Fr.516.64 |
| 12,000 | Fr.0.06262 | Fr.751.44 |
| 20,000 | Fr.0.06046 | Fr.1,209.20 |
| 28,000 | Fr.0.05919 | Fr.1,657.32 |
| 40,000 | Fr.0.05797 | Fr.2,318.80 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

