
RM10F1200CT | |
|---|---|
DigiKey Part Number | 4713-RM10F1200CTTR-ND - Tape & Reel (TR) 4713-RM10F1200CT-ND - Cut Tape (CT) 4713-RM10F1200CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F1200CT |
Description | RES0805 1% 120 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07120RL | YAGEO | 25,984 | YAG5353CT-ND | Fr.0.08000 | Parametric Equivalent |
| AF0805FR-07120RL | YAGEO | 4,945 | 13-AF0805FR-07120RLCT-ND | Fr.0.09000 | Parametric Equivalent |
| CRCW0805120RFKEAC | Vishay Dale | 28,217 | 541-CRCW0805120RFKEACCT-ND | Fr.0.08000 | Parametric Equivalent |
| CRCW0805120RFKTA | Vishay Dale | 5,971 | 541-CRCW0805120RFKTACT-ND | Fr.0.12000 | Parametric Equivalent |
| RC0805FR-10120RL | YAGEO | 8,978 | 13-RC0805FR-10120RLCT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02500 | Fr.0.25 |
| 25 | Fr.0.01840 | Fr.0.46 |
| 50 | Fr.0.01480 | Fr.0.74 |
| 100 | Fr.0.01210 | Fr.1.21 |
| 250 | Fr.0.00948 | Fr.2.37 |
| 500 | Fr.0.00798 | Fr.3.99 |
| 1,000 | Fr.0.00680 | Fr.6.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00495 | Fr.24.75 |
| 10,000 | Fr.0.00442 | Fr.44.20 |
| 15,000 | Fr.0.00416 | Fr.62.40 |
| 25,000 | Fr.0.00388 | Fr.97.00 |
| 35,000 | Fr.0.00371 | Fr.129.85 |
| 50,000 | Fr.0.00356 | Fr.178.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

