New Product
1.27 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F1271CT

DigiKey Part Number
4713-RM10F1271CTTR-ND - Tape & Reel (TR)
4713-RM10F1271CT-ND - Cut Tape (CT)
4713-RM10F1271CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F1271CT
Description
RES0805 1% 1.27K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.27 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02500Fr.0.25
25Fr.0.01840Fr.0.46
50Fr.0.01480Fr.0.74
100Fr.0.01210Fr.1.21
250Fr.0.00948Fr.2.37
500Fr.0.00798Fr.3.99
1,000Fr.0.00680Fr.6.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00495Fr.24.75
10,000Fr.0.00442Fr.44.20
15,000Fr.0.00416Fr.62.40
25,000Fr.0.00388Fr.97.00
35,000Fr.0.00371Fr.129.85
50,000Fr.0.00356Fr.178.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648