Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA2-B0-26-410-1B1-C | |
|---|---|
DigiKey Part Number | 432-AA2-B0-26-410-1B1-C-ND |
Manufacturer | |
Manufacturer Product Number | AA2-B0-26-410-1B1-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AA2-B0-26-410-1B1-C Models |
Category | Current Rating (Amps) 1A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2-B0-10-410-6B1-C | Carling Technologies | 0 | 432-AA2-B0-10-410-6B1-C-ND | Fr.53.40100 | Parametric Equivalent |
| AA2-B0-14-410-3CA-C | Carling Technologies | 0 | 432-AA2-B0-14-410-3CA-C-ND | Fr.53.40100 | Parametric Equivalent |
| AA2-B0-14-410-3D2-C | Carling Technologies | 0 | 432-AA2-B0-14-410-3D2-C-ND | Fr.53.40100 | Parametric Equivalent |
| AA2-B0-24-410-1B1-C | Carling Technologies | 0 | 432-AA2-B0-24-410-1B1-C-ND | Fr.50.23200 | Parametric Equivalent |
| AA2-B0-24-410-3CA-C | Carling Technologies | 0 | 432-AA2-B0-24-410-3CA-C-ND | Fr.53.40100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.50.23200 | Fr.502.32 |
| Unit Price without VAT: | Fr.50.23200 |
|---|---|
| Unit Price with VAT: | Fr.54.30079 |

