AC1-B0-46-625-243-D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.27.89000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.29.08600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.27.89000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.29.08600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.26.19800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.26.19800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.29.08600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.26.19800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.26.19800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.27.89000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.27.89000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.27.89000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.33.88000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: Fr.26.19800
Datasheet
Image for AC1-B0-46-625-243-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1-B0-46-625-243-D

DigiKey Part Number
432-AC1-B0-46-625-243-D-ND
Manufacturer
Manufacturer Product Number
AC1-B0-46-625-243-D
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 25A 250 V AC 80 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
25A
Manufacturer
Carling Technologies
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (72)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1-B0-12-625-5F1-DCarling Technologies0432-AC1-B0-12-625-5F1-D-NDFr.27.89000Parametric Equivalent
AC1-B0-12-625-5F3-DCarling Technologies0432-AC1-B0-12-625-5F3-D-NDFr.29.08600Parametric Equivalent
AC1-B0-14-625-311-DCarling Technologies0432-AC1-B0-14-625-311-D-NDFr.27.89000Parametric Equivalent
AC1-B0-14-625-343-DCarling Technologies0432-AC1-B0-14-625-343-D-NDFr.29.08600Parametric Equivalent
AC1-B0-24-625-1A1-DCarling Technologies0432-AC1-B0-24-625-1A1-D-NDFr.26.19800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.30.97400Fr.309.74
Unit Price without VAT:Fr.30.97400
Unit Price with VAT:Fr.33.48289