Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AN1-B0-14-615-1F3-C | |
|---|---|
DigiKey Part Number | 432-AN1-B0-14-615-1F3-C-ND |
Manufacturer | |
Manufacturer Product Number | AN1-B0-14-615-1F3-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 80 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AN1-B0-11-615-533-C | Carling Technologies | 0 | 432-AN1-B0-11-615-533-C-ND | Fr.30.11100 | Parametric Equivalent |
| AN1-B0-14-615-1G3-C | Carling Technologies | 0 | 432-AN1-B0-14-615-1G3-C-ND | Fr.28.43200 | Parametric Equivalent |
| AN1-B0-14-615-533-C | Carling Technologies | 0 | 432-AN1-B0-14-615-533-C-ND | Fr.30.11100 | Parametric Equivalent |
| AN1-B0-16-615-533-C | Carling Technologies | 0 | 432-AN1-B0-16-615-533-C-ND | Fr.30.11100 | Parametric Equivalent |
| AN1-B0-24-615-113-C | Carling Technologies | 0 | 432-AN1-B0-24-615-113-C-ND | Fr.28.43200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.28.43200 | Fr.284.32 |
| Unit Price without VAT: | Fr.28.43200 |
|---|---|
| Unit Price with VAT: | Fr.30.73499 |

