
1N4685 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4685BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N4685 BK PBFREE |
Description | DIODE ZENER 3.6V 500MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.15520 | Fr.776.00 |
| Unit Price without VAT: | Fr.0.15520 |
|---|---|
| Unit Price with VAT: | Fr.0.16777 |






