Zener Diode 3.9 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4730A BK TIN/LEAD

DigiKey Part Number
1514-1N4730ABKTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
1N4730A BK TIN/LEAD
Description
DIODE ZENER 3.9V 1W DO41
Customer Reference
Detailed Description
Zener Diode 3.9 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
9 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,926
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.20900Fr.2.09
100Fr.0.13130Fr.13.13
500Fr.0.09778Fr.48.89
1,000Fr.0.08695Fr.86.95
2,000Fr.0.07782Fr.155.64
6,000Fr.0.06620Fr.397.20
10,000Fr.0.06178Fr.617.80
50,000Fr.0.05105Fr.2,552.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754