UF4001 TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.29212
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,084
Unit Price: Fr.0.78000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.21294
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 13,023
Unit Price: Fr.0.33000
Datasheet

Parametric Equivalent


onsemi
In Stock: 8,276
Unit Price: Fr.0.41000
Datasheet
Diode 50 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4001 TR

DigiKey Part Number
UF4001CSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UF4001 TR
Description
DIODE STANDARD 50V 1A DO41
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGP10A-E3/73Vishay General Semiconductor - Diodes Division0RGP10A-E3/73-NDFr.0.29212Similar
UF4001-E3/73Vishay General Semiconductor - Diodes Division5,084112-UF4001-E3/73CT-NDFr.0.78000Similar
UF4001-M3/73Vishay General Semiconductor - Diodes Division0UF4001-M3/73-NDFr.0.21294Similar
UF1001-TDiodes Incorporated13,023UF1001DICT-NDFr.0.33000Parametric Equivalent
UF4001onsemi8,276UF4001CT-NDFr.0.41000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types