220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXE630ELL221MK20S

DigiKey Part Number
565-4206-ND
Manufacturer
Manufacturer Product Number
EGXE630ELL221MK20S
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGXE630ELL221MK20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Part Status
Discontinued at DigiKey
Impedance
160 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.84000Fr.0.84
10Fr.0.52000Fr.5.20
50Fr.0.39140Fr.19.57
Unit Price without VAT:Fr.0.84000
Unit Price with VAT:Fr.0.90804