
EKZH250ELL222ML20S | |
|---|---|
DigiKey Part Number | 565-EKZH250ELL222ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKZH250ELL222ML20S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZH250ELL222ML20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4375 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.25 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.63000 | Fr.1.63 |
| 10 | Fr.1.06900 | Fr.10.69 |
| 50 | Fr.0.83480 | Fr.41.74 |
| 100 | Fr.0.76080 | Fr.76.08 |
| 500 | Fr.0.63366 | Fr.316.83 |
| 1,000 | Fr.0.59362 | Fr.593.62 |
| 2,500 | Fr.0.55091 | Fr.1,377.28 |
| 5,000 | Fr.0.52491 | Fr.2,624.55 |
| Unit Price without VAT: | Fr.1.63000 |
|---|---|
| Unit Price with VAT: | Fr.1.76203 |

