
KTS500B335K32N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS500B335K32N0T00TR-ND - Tape & Reel (TR) 565-KTS500B335K32N0T00CT-ND - Cut Tape (CT) 565-KTS500B335K32N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B335K32N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS500B335K32N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.102" (2.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTF500B335K32NHT00 | Chemi-Con | 3,200 | 565-KTF500B335K32NHT00CT-ND | Fr.1.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.91000 | Fr.1.91 |
| 10 | Fr.1.30200 | Fr.13.02 |
| 50 | Fr.1.06200 | Fr.53.10 |
| 100 | Fr.0.98800 | Fr.98.80 |
| 500 | Fr.0.86264 | Fr.431.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | Fr.0.80148 | Fr.1,282.37 |
| 3,200 | Fr.0.77346 | Fr.2,475.07 |
| 4,800 | Fr.0.75943 | Fr.3,645.26 |
| 8,000 | Fr.0.74386 | Fr.5,950.88 |
| Unit Price without VAT: | Fr.1.91000 |
|---|---|
| Unit Price with VAT: | Fr.2.06471 |

