
NCS10A | |
|---|---|
DigiKey Part Number | NCS10A-ND |
Manufacturer | |
Manufacturer Product Number | NCS10A |
Description | NEUTRAL CURE SILICONE ADHESIVE S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Sealant Aluminum, Brick, Ceramic, Concrete, Glass, Granite, Marble, Metal, Mortar, Plastic, Porcelain, PVC, Steel, Vinyl, Wood |
Datasheet | Datasheet |
Category | Features Non-Corrosive, 301.65mL |
Manufacturer Chip Quik Inc. | For Use With/Related Products Aluminum, Brick, Ceramic, Concrete, Glass, Granite, Marble, Metal, Mortar, Plastic, Porcelain, PVC, Steel, Vinyl, Wood |
Series | Shelf Life 36 Months |
Packaging Bulk | Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C) |
Part Status Active | Base Product Number |
Type Adhesive Sealant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.63000 | Fr.10.63 |
| Unit Price without VAT: | Fr.10.63000 |
|---|---|
| Unit Price with VAT: | Fr.11.49103 |

