


SM3CQF0802L00 | |
|---|---|
DigiKey Part Number | 2449-SM3CQF0802L00-ND |
Manufacturer | |
Manufacturer Product Number | SM3CQF0802L00 |
Description | SWITCH LIMIT SPDT 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer CIT Relay and Switch | Operating Force 80gf |
Series | Release Force 40gf |
Packaging Bag | Operating Position 0.413" (10.5mm) |
Part Status Active | Pretravel 0.041" (1.05mm) |
Circuit SPDT | Differential Travel 0.002" (0.05mm) |
Switch Function On-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.07000 | Fr.1.07 |
| 10 | Fr.0.88300 | Fr.8.83 |
| 25 | Fr.0.81840 | Fr.20.46 |
| 50 | Fr.0.77340 | Fr.38.67 |
| 200 | Fr.0.69030 | Fr.138.06 |
| 400 | Fr.0.65215 | Fr.260.86 |
| 600 | Fr.0.63080 | Fr.378.48 |
| 1,000 | Fr.0.60490 | Fr.604.90 |
| 5,000 | Fr.0.52994 | Fr.2,649.70 |
| Unit Price without VAT: | Fr.1.07000 |
|---|---|
| Unit Price with VAT: | Fr.1.15667 |

