Parametric Equivalent

520-26-6600-SV-0012F | |
|---|---|
DigiKey Part Number | 520-26-6600-SV-0012F-ND |
Manufacturer | |
Manufacturer Product Number | 520-26-6600-SV-0012F |
Description | CABLE MOD 6P6C PLUG TO PLUG 12' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer CNC Tech | Length 12.00' (3.66m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Coiled Cable | Style Standard |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-C-26-6/6/S-12 | Assmann WSW Components | 0 | AT-C-26-6/6/S-12-ND | Fr.5.18020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.7.30590 | Fr.730.59 |
| Unit Price without VAT: | Fr.7.30590 |
|---|---|
| Unit Price with VAT: | Fr.7.89768 |


