
CSEB0730H-2R2M | |
|---|---|
DigiKey Part Number | 4044-CSEB0730H-2R2MTR-ND - Tape & Reel (TR) 4044-CSEB0730H-2R2MCT-ND - Cut Tape (CT) 4044-CSEB0730H-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0730H-2R2M |
Description | FIXED IND 2.2UH 16.6A 10.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 16.6 A 10.6mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0730H-2R2M Models |
Category | Current - Saturation (Isat) 15.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.311" L x 0.299" W (7.90mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.19000 | Fr.2.19 |
| 10 | Fr.1.79700 | Fr.17.97 |
| 100 | Fr.1.47780 | Fr.147.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.21607 | Fr.1,216.07 |
| 2,000 | Fr.1.14699 | Fr.2,293.98 |
| 3,000 | Fr.1.10846 | Fr.3,325.38 |
| 5,000 | Fr.1.10034 | Fr.5,501.70 |
| Unit Price without VAT: | Fr.2.19000 |
|---|---|
| Unit Price with VAT: | Fr.2.36739 |

