
55021-04 | |
|---|---|
DigiKey Part Number | F8819-ND |
Manufacturer | |
Manufacturer Product Number | 55021-04 |
Description | SWITCH TOGGLE SPDT 15A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.53mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.61000 | Fr.15.61 |
| 10 | Fr.13.47100 | Fr.134.71 |
| 25 | Fr.12.70080 | Fr.317.52 |
| 80 | Fr.11.78438 | Fr.942.75 |
| 160 | Fr.11.26863 | Fr.1,802.98 |
| 320 | Fr.10.77456 | Fr.3,447.86 |
| 560 | Fr.10.39084 | Fr.5,818.87 |
| Unit Price without VAT: | Fr.15.61000 |
|---|---|
| Unit Price with VAT: | Fr.16.87441 |

