
DV75C-010.0M | |
|---|---|
DigiKey Part Number | CW750TR-ND - Tape & Reel (TR) CW750CT-ND - Cut Tape (CT) CW750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV75C-010.0M |
Description | XTAL OSC TCXO 10.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.094" (2.40mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.16.66000 | Fr.16.66 |
| 10 | Fr.14.47700 | Fr.144.77 |
| 25 | Fr.14.30240 | Fr.357.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.11.90908 | Fr.2,977.27 |
| 500 | Fr.11.68500 | Fr.5,842.50 |
| Unit Price without VAT: | Fr.16.66000 |
|---|---|
| Unit Price with VAT: | Fr.18.00946 |

