12.8 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVJ6F-012.8M

DigiKey Part Number
222-TVJ6F-012.8MTR-ND - Tape & Reel (TR)
222-TVJ6F-012.8MCT-ND - Cut Tape (CT)
222-TVJ6F-012.8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVJ6F-012.8M
Description
XTAL OSC TCXO 12.8000MHZ LVCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.8 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±1ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.079" (2.00mm)
Output
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.14.67000Fr.14.67
10Fr.12.74800Fr.127.48
25Fr.12.39560Fr.309.89
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.10.48592Fr.2,621.48
500Fr.10.12700Fr.5,063.50
Manufacturers Standard Package
Unit Price without VAT:Fr.14.67000
Unit Price with VAT:Fr.15.85827