381LQ681M250J042 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 370
Unit Price: Fr.6.86000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5,061
Unit Price: Fr.5.46000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,031
Unit Price: Fr.6.12000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 53
Unit Price: Fr.8.69000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 835
Unit Price: Fr.7.16000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.2.71450
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.3.68841
Datasheet

Direct


Nichicon
In Stock: 184
Unit Price: Fr.5.48000
Datasheet

Direct


Nichicon
In Stock: 5
Unit Price: Fr.5.27000
Datasheet

Direct


Nichicon
In Stock: 1,093
Unit Price: Fr.6.67000
Datasheet

Upgrade


Rubycon
In Stock: 132
Unit Price: Fr.4.52000
Datasheet

Similar


Chemi-Con
In Stock: 183
Unit Price: Fr.7.91000
Datasheet
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ681M250J042

DigiKey Part Number
381LQ681M250J042-ND
Manufacturer
Manufacturer Product Number
381LQ681M250J042
Description
CAP ALUM 680UF 20% 250V SNAP TH
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
2.38 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
244mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LQ681M250H052Cornell Dubilier Knowles370338-3855-NDFr.6.86000Similar
381LQ681M250K022Cornell Dubilier Knowles5,061338-3767-NDFr.5.46000Similar
381LR681M250A022Cornell Dubilier Knowles2,031338-2286-NDFr.6.12000Similar
381LR681M250J452Cornell Dubilier Knowles53338-3859-NDFr.8.69000Similar
381LR681M250K032Cornell Dubilier Knowles835338-3817-NDFr.7.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable