
AVEZ225M50B12T-F | |
|---|---|
DigiKey Part Number | 338-AVEZ225M50B12T-FTR-ND - Tape & Reel (TR) 338-AVEZ225M50B12T-FCT-ND - Cut Tape (CT) 338-AVEZ225M50B12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVEZ225M50B12T-F |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5Ohm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 24 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 30 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 5Ohm | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFC225M50B12T-F | Cornell Dubilier Knowles | 3,940 | 338-AFC225M50B12T-FCT-ND | Fr.2.70000 | Direct |
| UUA1H2R2MCL1GS | Nichicon | 6,113 | 493-9459-1-ND | Fr.1.71000 | Upgrade |
| MAL215371228E3 | Vishay Beyschlag/Draloric/BC Components | 2,664 | 56-MAL215371228E3CT-ND | Fr.3.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.41700 | Fr.4.17 |
| 50 | Fr.0.31400 | Fr.15.70 |
| 100 | Fr.0.28140 | Fr.28.14 |
| 500 | Fr.0.22514 | Fr.112.57 |
| 1,000 | Fr.0.20740 | Fr.207.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.19265 | Fr.385.30 |
| 4,000 | Fr.0.18040 | Fr.721.60 |
| 6,000 | Fr.0.17421 | Fr.1,045.26 |
| 10,000 | Fr.0.16732 | Fr.1,673.20 |
| 14,000 | Fr.0.16327 | Fr.2,285.78 |
| 20,000 | Fr.0.15936 | Fr.3,187.20 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |

