
MCM01-001ED151J-F | |
|---|---|
DigiKey Part Number | MCM01-001ED151J-F-ND |
Manufacturer | |
Manufacturer Product Number | MCM01-001ED151J-F |
Description | CAP MICA 150PF 5% 500V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 500 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 150 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.460" L x 0.400" W (11.68mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.34000 | Fr.6.34 |
| 10 | Fr.4.74000 | Fr.47.40 |
| 50 | Fr.4.10120 | Fr.205.06 |
| 200 | Fr.3.74070 | Fr.748.14 |
| 600 | Fr.3.53953 | Fr.2,123.72 |
| 1,000 | Fr.3.46506 | Fr.3,465.06 |
| Unit Price without VAT: | Fr.6.34000 |
|---|---|
| Unit Price with VAT: | Fr.6.85354 |

