Parametric Equivalent
Parametric Equivalent

QAS504K600D047 | |
|---|---|
DigiKey Part Number | 338-QAS504K600D047-ND |
Manufacturer | |
Manufacturer Product Number | QAS504K600D047 |
Description | FILTER RC 47 OHMS/0.5UF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order RC Snubber Network Channel R = 47Ohms, C = 0.5µF Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | RC Snubber Network | |
Filter Order | 1st | |
Technology | RC | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Values | R = 47Ohms, C = 0.5µF | |
ESD Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Applications | EMI, RFI Suppression; High Pulse, DV/DT; Snubber | |
Voltage - Rated | 600V | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 1.450" L x 0.590" W (36.80mm x 15.00mm) | |
Height | 0.920" (23.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.4.31000 | Fr.12,930.00 |
| Unit Price without VAT: | Fr.4.31000 |
|---|---|
| Unit Price with VAT: | Fr.4.65911 |


