Direct
Upgrade
Upgrade
Similar
Similar

TAC826K010P07 | |
|---|---|
DigiKey Part Number | TAC826K010P07-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAC826K010P07 |
Description | CAP TANT 82UF 10% 10V AXIAL |
Customer Reference | |
Detailed Description | 82 µF Molded Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | TAC826K010P07 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Obsolete | Size / Dimension 0.280" Dia x 0.530" L (7.11mm x 13.46mm) |
Capacitance | Manufacturer Size Code 7 |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D826X9010YW | Vishay Sprague | 0 | 173D826X9010YW-ND | Fr.8.48160 | Direct |
| 173D826X9015YW | Vishay Sprague | 0 | 173D826X9015YW-ND | Fr.8.48160 | Upgrade |
| 173D826X9020Y | Vishay Sprague | 0 | 173D826X9020Y-ND | Fr.12.02060 | Upgrade |
| 173D826X9010Y | Vishay Sprague | 0 | 173D826X9010Y-ND | Fr.8.48160 | Similar |
| 173D826X9010YE3 | Vishay Sprague | 0 | 173D826X9010YE3-ND | Fr.8.48160 | Similar |


