
PDA30F-12 | |
|---|---|
DigiKey Part Number | 1776-PDA30F-12-ND |
Manufacturer | |
Manufacturer Product Number | PDA30F-12 |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 85.5% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.06" L x 3.07" W x 1.22" H (103.0mm x 78.0mm x 31.0mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus, DEMKO, UKCA |
Current - Output 1 2.5 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.27.82000 | Fr.27.82 |
| 10 | Fr.24.44800 | Fr.244.48 |
| 25 | Fr.23.22440 | Fr.580.61 |
| 50 | Fr.22.33940 | Fr.1,116.97 |
| 100 | Fr.21.48820 | Fr.2,148.82 |
| 250 | Fr.20.41232 | Fr.5,103.08 |
| Unit Price without VAT: | Fr.27.82000 |
|---|---|
| Unit Price with VAT: | Fr.30.07342 |

