C503B-ACS-CX0Y0252 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.12862
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.12862
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.11517
Datasheet
Image for C503B-ACS-CX0Y0252 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-ACS-CX0Y0252

DigiKey Part Number
C503B-ACS-CX0Y0252-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-ACS-CX0Y0252
Description
LED AMBER CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Tape & Box (TB)
Current - Test
20mA
Part Status
Active
Viewing Angle
30°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
12.70mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503B-ACS-CX0Y0251Cree LED0C503B-ACS-CX0Y0251-NDFr.0.12862Parametric Equivalent
C503B-ACS-CX0Y0341Cree LED0C503B-ACS-CX0Y0341-NDFr.0.12862Parametric Equivalent
C503B-ACS-CX0Y0342Cree LED0C503B-ACS-CX0Y0342-NDFr.0.11517Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500Fr.0.11517Fr.287.93
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11517
Unit Price with VAT:Fr.0.12450