XQEBLU-H0-0000-000000201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 3,888
Unit Price: Fr.1.34000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.09169
Datasheet

Parametric Equivalent


Cree LED
In Stock: 12,796
Unit Price: Fr.1.46000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3,638
Unit Price: Fr.1.54000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.24765
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,317
Unit Price: Fr.1.70000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.89975
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,787
Unit Price: Fr.1.23000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.0.98372
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.20432
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.25252
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.31272
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.38500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.1.44520
Datasheet
LED Lighting Color XLamp® XQ-E Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEBLU-H0-0000-000000201

DigiKey Part Number
90-XQEBLU-H0-0000-000000201TR-ND - Tape & Reel (TR)
90-XQEBLU-H0-0000-000000201CT-ND - Cut Tape (CT)
90-XQEBLU-H0-0000-000000201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEBLU-H0-0000-000000201
Description
LED XLAMP XQE BLUE 475NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
43lm (40lm ~ 46lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
475nm (465nm ~ 485nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
6°C/W
Lumens/Watt @ Current - Test
40 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEBLU-00-0000-000000201Cree LED3,888XQEBLU-00-0000-000000201CT-NDFr.1.34000Parametric Equivalent
XQEBLU-00-0000-000000202Cree LED0XQEBLU-00-0000-000000202-NDFr.1.09169Parametric Equivalent
XQEBLU-00-0000-000000205Cree LED12,796XQEBLU-00-0000-000000205CT-NDFr.1.46000Parametric Equivalent
XQEBLU-00-0000-000000301Cree LED3,63890-XQEBLU-00-0000-000000301CT-NDFr.1.54000Parametric Equivalent
XQEBLU-00-0000-000000302Cree LED0XQEBLU-00-0000-000000302-NDFr.1.24765Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.40000Fr.1.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.07969Fr.3,239.07
Manufacturers Standard Package
Unit Price without VAT:Fr.1.40000
Unit Price with VAT:Fr.1.51340