47 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

741C083470JP

DigiKey Part Number
60-741C083470JPTR-ND - Tape & Reel (TR)
60-741C083470JPCT-ND - Cut Tape (CT)
60-741C083470JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
741C083470JP
Description
RES ARRAY 4 RES 47 OHM 0804
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
47
Package / Case
0804, Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83,432
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.05200Fr.0.52
25Fr.0.04400Fr.1.10
50Fr.0.03860Fr.1.93
100Fr.0.03400Fr.3.40
250Fr.0.02896Fr.7.24
500Fr.0.02584Fr.12.92
1,000Fr.0.02316Fr.23.16
5,000Fr.0.01839Fr.91.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01683Fr.168.30
20,000Fr.0.01550Fr.310.00
30,000Fr.0.01482Fr.444.60
50,000Fr.0.01405Fr.702.50
70,000Fr.0.01359Fr.951.30
100,000Fr.0.01314Fr.1,314.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729