2820-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2820-G
2820-G
2820-G

2820-G

DigiKey Part Number
1722-1039-ND
Manufacturer
Manufacturer Product Number
2820-G
Description
KNOB 4 ARM 5/16"-18 PHENOLIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Arm Knob 5/16"-18 Stud Shaft with No Indicator Phenolic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
4 Arm
Shaft Size
5/16"-18 Stud
Diameter
-
Height
1.000" (25.40mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,146
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.80000Fr.1.80
5Fr.1.52400Fr.7.62
10Fr.1.42600Fr.14.26
25Fr.1.31280Fr.32.82
50Fr.1.23840Fr.61.92
100Fr.1.17180Fr.117.18
250Fr.1.09436Fr.273.59
500Fr.1.04288Fr.521.44
1,000Fr.0.99677Fr.996.77
Manufacturers Standard Package
Unit Price without VAT:Fr.1.80000
Unit Price with VAT:Fr.1.94580