
S1210R-682J | |
|---|---|
DigiKey Part Number | 197-S1210R-682JTR-ND - Tape & Reel (TR) 197-S1210R-682JCT-ND - Cut Tape (CT) 197-S1210R-682JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-682J |
Description | FIXED IND 6.8UH 328MA 1.5OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 328 mA 1.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-682J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 40 @ 7.9MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.138" L x 0.105" W (3.51mm x 2.66mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.58000 | Fr.2.58 |
| 10 | Fr.2.12400 | Fr.21.24 |
| 100 | Fr.1.74690 | Fr.174.69 |
| 1,000 | Fr.1.68912 | Fr.1,689.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.38000 | Fr.2,760.00 |
| Unit Price without VAT: | Fr.2.58000 |
|---|---|
| Unit Price with VAT: | Fr.2.78898 |

