
ER1537-16KR | |
|---|---|
DigiKey Part Number | 1134-1200-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1537-16KR |
Description | FIXED IND 1.5UH 600MA 500MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 600 mA 500mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1537-16KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 33 @ 7.9MHz | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.13.71100 | Fr.3,427.75 |
| Unit Price without VAT: | Fr.13.71100 |
|---|---|
| Unit Price with VAT: | Fr.14.82159 |

