
AP3125CMKTR-G1 | |
|---|---|
DigiKey Part Number | AP3125CMKTR-G1DITR-ND - Tape & Reel (TR) AP3125CMKTR-G1DICT-ND - Cut Tape (CT) AP3125CMKTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3125CMKTR-G1 |
Description | IC OFFLINE SWITCH FLYBACK SOT26 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-26 |
Category | Duty Cycle 75% |
Manufacturer Diodes Incorporated | Frequency - Switching 65kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Not For New Designs | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case SOT-23-6 |
Internal Switch(s) No | Supplier Device Package SOT-26 |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 15.8 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.22100 | Fr.2.21 |
| 25 | Fr.0.19720 | Fr.4.93 |
| 100 | Fr.0.17070 | Fr.17.07 |
| 250 | Fr.0.15800 | Fr.39.50 |
| 500 | Fr.0.15036 | Fr.75.18 |
| 1,000 | Fr.0.14492 | Fr.144.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.14492 | Fr.434.76 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

