Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7343DQ-30W5-7

DigiKey Part Number
31-AP7343DQ-30W5-7TR-ND - Tape & Reel (TR)
31-AP7343DQ-30W5-7CT-ND - Cut Tape (CT)
31-AP7343DQ-30W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7343DQ-30W5-7
Description
IC REG LINEAR 3V 300MA SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
60 µA
Mfr
PSRR
75dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.25V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.32V @ 300mA
Supplier Device Package
SOT-25
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7343Q-30W5-7Diodes Incorporated90131-AP7343Q-30W5-7CT-NDFr.0.17000Parametric Equivalent
In-Stock: 2,737
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.11100Fr.1.11
25Fr.0.09800Fr.2.45
100Fr.0.08360Fr.8.36
250Fr.0.07664Fr.19.16
500Fr.0.07250Fr.36.25
1,000Fr.0.06908Fr.69.08
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.06485Fr.194.55
6,000Fr.0.06278Fr.376.68
9,000Fr.0.06174Fr.555.66
15,000Fr.0.06059Fr.908.85
21,000Fr.0.05992Fr.1,258.32
30,000Fr.0.05927Fr.1,778.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296