Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-WLB0606-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-WLB0606-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7350D-28CF4-7

DigiKey Part Number
AP7350D-28CF4-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7350D-28CF4-7
Description
IC REG LINEAR 2.8V X2-WLB0606-4
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-WLB0606-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
400 nA
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Current Limit
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XFBGA, WLBGA
Voltage - Input (Max)
5.25V
Supplier Device Package
X2-WLB0606-4
Voltage - Output (Min/Fixed)
2.8V
Base Product Number
Voltage Dropout (Max)
0.4V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 180,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.13400Fr.402.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13400
Unit Price with VAT:Fr.0.14485