- LDO, Cameras, Wireless Devices Voltage Regulator IC 1 Output X1-DFN1612-8 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7368D-12RS4-7

DigiKey Part Number
31-AP7368D-12RS4-7TR-ND - Tape & Reel (TR)
31-AP7368D-12RS4-7CT-ND - Cut Tape (CT)
31-AP7368D-12RS4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7368D-12RS4-7
Description
LDO CMOS HICURR X1-DFN1612-8 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- LDO, Cameras, Wireless Devices Voltage Regulator IC 1 Output X1-DFN1612-8 (Type B)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.2V
Manufacturer
Diodes Incorporated
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-XFDFN Exposed Pad
Applications
LDO, Cameras, Wireless Devices
Supplier Device Package
X1-DFN1612-8 (Type B)
Voltage - Input
1.7V ~ 5.5V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,446
Factory Stock: 145,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.19100Fr.1.91
25Fr.0.17000Fr.4.25
100Fr.0.14650Fr.14.65
250Fr.0.13528Fr.33.82
500Fr.0.12854Fr.64.27
1,000Fr.0.12299Fr.122.99
2,500Fr.0.11835Fr.295.88
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.11360Fr.568.00
10,000Fr.0.11070Fr.1,107.00
15,000Fr.0.10924Fr.1,638.60
25,000Fr.0.10763Fr.2,690.75
35,000Fr.0.10669Fr.3,734.15
50,000Fr.0.10579Fr.5,289.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187